The AT24C16AN-10SU-1.8@SL383 is a 16Kb serial EEPROM from Microchip, featuring a 2-wire interface with access times of 4.5us. It operates over a temperature range of -40°C to 85°C and is available in a surface mount SOIC package. The device is powered by a nominal supply current of 3mA and can operate within a supply voltage range of 1.8V to 5.5V.
Checking distributor stock and pricing after the page loads.
Microchip AT24C16AN-10SU-1.8@SL383 technical specifications.
| Access Time | 4.5us |
| Package/Case | SOIC |
| Density | 16Kb |
| Frequency | 100kHz |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 3mA |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.