The AT24C256BU2-UU-T is a 256Kb 2-Wire serial EEPROM from Microchip. It operates at a maximum frequency of 400kHz and has an access time of 900ns. The device is designed to function within a temperature range of -40°C to 85°C and can be supplied with a voltage between 1.8V and 5.5V. The AT24C256BU2-UU-T is available in quantities of 5000 and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Access Time | 900ns |
| Interface | 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| RoHS Compliant | Yes |
| RoHS | Compliant |