Sign in to ask questions about the Microchip AT24C32AW-10SI27 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT24C32AW-10SI27 technical specifications.
| Access Time | 400ms |
| Package/Case | SOIC |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 32000B |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C32AW-10SI27 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.