
The AT24C32C-SH-B is a 32Kb serial EEPROM from Microchip, featuring I2C and serial interfaces with a maximum operating frequency of 1MHz. It is available in a SOIC package and operates over a temperature range of -40°C to 85°C. The device is powered by a supply voltage between 1.8V and 5.5V.
Microchip AT24C32C-SH-B technical specifications.
| Package/Case | SOIC |
| Frequency | 1MHz |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 32Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C32C-SH-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
