The AT24C512-10CI-2.7 is a 512Kb EEPROM memory device with I2C and serial interfaces. It operates over a temperature range of -40°C to 85°C and is available in surface mount packaging. The device contains lead and is packaged in rail or tube form. It has an access time of 900ns and a maximum frequency of 1MHz.
Microchip AT24C512-10CI-2.7 technical specifications.
| Access Time | 900ns |
| Frequency | 1MHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT24C512-10CI-2.7 to view detailed technical specifications.
No datasheet is available for this part.