
The AT24C512B-PU is a 512Kb 2-Wire I2C EEPROM with a 64KX8 organization. It operates over a supply voltage range of 1.8V to 3.6V and has a maximum supply current of 3mA. The device is packaged in a PDIP and is available in a packaging quantity of 50. The AT24C512B-PU is RoHS compliant and has a maximum operating temperature of 85°C.
Sign in to ask questions about the Microchip AT24C512B-PU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT24C512B-PU technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Density | 512Kb |
| Frequency | 1MHz |
| Interface | 2-Wire, I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Organization | 64KX8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C512B-PU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
