The AT24C512B-W-11 is a 512Kb serial EEPROM from Microchip, featuring a 2-wire interface with an access time of 900ns. It operates within a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 3.6V. The device has a maximum supply current of 3mA and is not RoHS compliant.
Microchip AT24C512B-W-11 technical specifications.
| Access Time | 900ns |
| Density | 512Kb |
| Frequency | 400kHz |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 3mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.