The AT24C512B-W-11-SL788 is a 512Kb serial EEPROM from Microchip, featuring an access time of 900ns and a maximum operating temperature of 85°C. It operates on a nominal supply current of 3mA and a supply voltage range of 1.8V to 3.6V. The device is packaged in tape and reel format and supports a frequency of up to 400kHz. It is designed for use in 2-wire serial interface applications.
Microchip AT24C512B-W-11-SL788 technical specifications.
| Access Time | 900ns |
| Density | 512Kb |
| Frequency | 400kHz |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 3mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.