
The AT24C512BN-SH-B is a 512Kb 2-Wire I2C EEPROM memory device with a 64KX8 organization. It operates at a maximum frequency of 400kHz and has a maximum supply voltage of 3.6V. The device is available in a SOIC package with a height of 1.91mm and a width of 5.4mm. It is RoHS compliant and has a maximum operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 512Kb |
| Frequency | 1MHz |
| Height | 1.91mm |
| Interface | 2-Wire, I2C, Serial |
| Length | 5.35mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 64KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 5.4mm |
| Write Protection | YES |
| RoHS | Compliant |
