The AT24C512BN-SH25-B is a 512Kb 2-wire I2C EEPROM from Microchip, packaged in a SOIC case and designed for surface mount. It operates over a temperature range of -40°C to 85°C and is powered by a 3.6V supply voltage. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.5V. It features a maximum operating frequency of 1MHz and a supply current of 3mA.
Checking distributor stock and pricing after the page loads.
| Access Time | 550ns |
| Access Time-Max | 550ns |
| Package/Case | SOIC |
| Density | 512Kb |
| Frequency | 1MHz |
| Interface | 2-Wire, I2C, Serial |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Organization | 64KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |