
The AT24C64C-TH-B is a 64Kb non-volatile EEPROM with a 2-wire I2C interface. It operates at frequencies up to 1MHz and has a maximum supply voltage of 3.6V. The device is packaged in a TSSOP package and is mounted using surface mount techniques. It is rated to operate over a temperature range of -40°C to 85°C and is compliant with the RoHS directive.
Sign in to ask questions about the Microchip AT24C64C-TH-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT24C64C-TH-B technical specifications.
| Access Time | 550ns |
| Access Time-Max | 550ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Gold, Matte |
| Density | 64Kb |
| Frequency | 1MHz |
| Interface | 2-Wire, I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 8KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C64C-TH-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.