The AT24RF08CN-105C is an 8Kb EEPROM memory device with I2C and serial interface capabilities. It features an access time of 450ns and operates within a temperature range of -40°C to 85°C. The device is packaged in a SOIC package and is suitable for surface mount applications. It has a memory size of 8Kb and is of the non-volatile type.
Microchip AT24RF08CN-105C technical specifications.
| Access Time | 450ns |
| Package/Case | SOIC |
| Frequency | 100kHz |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Memory Size | 8Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.