The AT25010AY6-10YH-1.8-T is a 1Kb SPI serial memory with a 128X8 organization. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V. The device is designed to function within an operating temperature range of -40°C to 85°C. It has a nominal supply current of 10mA and is packaged in a tape and reel format for surface mount applications.
Microchip AT25010AY6-10YH-1.8-T technical specifications.
| Access Time | 80ns |
| Access Time-Max | 80ns |
| Density | 1Kb |
| Frequency | 5MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Organization | 128X8 |
| Packaging | Tape and Reel |
| Supply Current | 10mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25010AY6-10YH-1.8-T to view detailed technical specifications.
No datasheet is available for this part.