The AT25010AY6-10YH-1.8SL383 is a 1Kb SPI serial EEPROM from Microchip. It features a 128X8 organization and an access time of 80ns. The device operates within a temperature range of -40°C to 85°C and is powered by a supply voltage of 1.8V to 5.5V. It is available in a surface mount package and is supplied on tape and reel.
Microchip AT25010AY6-10YH-1.8SL383 technical specifications.
| Access Time-Max | 80ns |
| Density | 1Kb |
| Frequency | 5MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 128X8 |
| Packaging | Tape and Reel |
| Supply Current | 10mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25010AY6-10YH-1.8SL383 to view detailed technical specifications.
No datasheet is available for this part.