The AT25020A-10TU-2.7SL383 is a 2Kb SPI serial EEPROM from Microchip. It operates at a frequency of 10MHz and has a supply voltage range of 2.7V to 5.5V. The device is packaged in a surface mount TSSOP package and is available in tape and reel packaging. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The nominal supply current is 10mA.
Microchip AT25020A-10TU-2.7SL383 technical specifications.
| Access Time | 40ns |
| Package/Case | TSSOP |
| Density | 2Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25020A-10TU-2.7SL383 to view detailed technical specifications.
No datasheet is available for this part.