The AT25020AN-10SU-2.7SL383 is a 2Kb SPI serial EEPROM from Microchip. It operates at a maximum frequency of 10MHz and has a nominal supply current of 10mA. The device is packaged in a SOIC package and is designed for surface mount applications. It can withstand operating temperatures between -40°C and 85°C. The AT25020AN-10SU-2.7SL383 is suitable for use in a variety of applications requiring non-volatile memory storage.
Microchip AT25020AN-10SU-2.7SL383 technical specifications.
| Access Time | 40ns |
| Package/Case | SOIC |
| Density | 2Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25020AN-10SU-2.7SL383 to view detailed technical specifications.
No datasheet is available for this part.