The AT25080AY6-10YH-1.8-T is an 8Kb SPI serial EEPROM from Microchip, featuring an access time of 80ns and a maximum operating frequency of 5MHz. It operates within a temperature range of -40°C to 85°C and can supply a maximum current of 10mA. This device is available in a surface mount package, suitable for use in a variety of applications.
Microchip AT25080AY6-10YH-1.8-T technical specifications.
| Access Time | 80ns |
| Density | 8Kb |
| Frequency | 5MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25080AY6-10YH-1.8-T to view detailed technical specifications.
No datasheet is available for this part.