
The AT25080N10SC is an 8Kb serial EEPROM from Microchip, featuring an access time of 3us and a maximum operating frequency of 3MHz. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum supply current of 5mA. The device is packaged in a surface mount SOIC package and is rated for operation between 0°C and 70°C. It does not contain lead and has write protection enabled.
Checking distributor stock and pricing after the page loads.
Microchip AT25080N10SC technical specifications.
| Access Time | 3us |
| Package/Case | SOIC |
| Density | 8Kb |
| Frequency | 3MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 8000B |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Not Compliant |