The AT25128A-10TU-1.8SL383 is a 128Kb SPI serial EEPROM from Microchip. It operates at frequencies up to 5MHz and has a supply voltage range of 1.8V to 5.5V. The device is packaged in a TSSOP package and is designed for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The nominal supply current is 10mA.
Microchip AT25128A-10TU-1.8SL383 technical specifications.
| Access Time | 80ns |
| Package/Case | TSSOP |
| Density | 128Kb |
| Frequency | 5MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT25128A-10TU-1.8SL383 to view detailed technical specifications.
No datasheet is available for this part.