The AT25128AN-10SU-2.7SL383 is a 128Kb SPI serial memory device from Microchip. It operates at a frequency of 10MHz and has a maximum operating temperature of 85°C. The device is packaged in a surface mount SOIC package and is lead free. It has a nominal supply current of 10mA and a memory size of 128000B. The device is available in tape and reel packaging. It can operate at a minimum supply voltage of 2.7V and a maximum supply voltage of 5.5V.
Microchip AT25128AN-10SU-2.7SL383 technical specifications.
| Access Time | 40ns |
| Package/Case | SOIC |
| Density | 128Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 128000B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT25128AN-10SU-2.7SL383 to view detailed technical specifications.
No datasheet is available for this part.