The AT25160BY6-YH-T is a 16Kb SPI EEPROM from Microchip with an access time of 80ns and a maximum frequency of 5MHz. It operates within a supply voltage range of 1.8V to 5.5V and has a maximum operating temperature of 85°C. This non-volatile memory is organized in 256 x 8 bits and is available in a surface mount package, packaged in tape and reel quantities of 5000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT25160BY6-YH-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 80ns |
| Access Time-Max | 80ns |
| Density | 16Kb |
| Frequency | 20MHz |
| Interface | SPI, Serial |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25160BY6-YH-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
