The AT25256A-10TU-1.8-T is a 256Kb SPI serial memory device from Microchip. It operates at frequencies up to 5MHz and has a supply voltage range of 1.8V to 5.5V. The device is packaged in a TSSOP package and is designed for surface mount applications. It can operate over a temperature range of -40°C to 85°C, and has a nominal supply current of 10mA.
Microchip AT25256A-10TU-1.8-T technical specifications.
| Access Time | 80ns |
| Package/Case | TSSOP |
| Density | 256Kb |
| Frequency | 5MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25256A-10TU-1.8-T to view detailed technical specifications.
No datasheet is available for this part.