The AT25256AW-10SU-2.7-T is a 256Kb SPI serial SRAM from Microchip, featuring an access time of 40ns and a maximum operating temperature of 85°C. It operates within a supply voltage range of 2.7V to 5.5V and has a nominal supply current of 10mA. The device is packaged in a surface mount SOIC package and is available on tape and reel. It supports SPI and serial interfaces at a frequency of 10MHz.
Microchip AT25256AW-10SU-2.7-T technical specifications.
| Access Time | 40ns |
| Package/Case | SOIC |
| Density | 256Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25256AW-10SU-2.7-T to view detailed technical specifications.
No datasheet is available for this part.