
The AT25256AW-10SU-2.7SL383 is a 256Kb SPI serial memory from Microchip, featuring a 32KX8 organization and a maximum operating frequency of 10MHz. It operates within a supply voltage range of 2.7V to 5.5V and has a maximum supply current of 10mA. This memory device is designed for surface mount applications and is available in tape and reel packaging. It can withstand operating temperatures between -40°C and 85°C.
Microchip AT25256AW-10SU-2.7SL383 technical specifications.
| Access Time-Max | 40ns |
| Density | 256Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256000B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Organization | 32KX8 |
| Packaging | Tape and Reel |
| Supply Current | 10mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT25256AW-10SU-2.7SL383 to view detailed technical specifications.
No datasheet is available for this part.
