The AT25320AN-10SU-2.7-T is a 32Kb SPI serial EEPROM from Microchip. It operates at frequencies up to 10MHz and has a supply voltage range of 2.7V to 5.5V. The device is packaged in a surface mount SOIC package and is available in tape and reel packaging. It can withstand operating temperatures between -40°C and 85°C.
Microchip AT25320AN-10SU-2.7-T technical specifications.
| Access Time | 40ns |
| Package/Case | SOIC |
| Density | 32Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25320AN-10SU-2.7-T to view detailed technical specifications.
No datasheet is available for this part.