This surface mount flash memory device features 2Mb of non-volatile storage, operating within a temperature range of -40°C to 85°C. It requires a 3.3V operating supply voltage and is packaged in a tray. The device is RoHS compliant, meeting environmental regulations.
Microchip AT25DF021-MHF-Y technical specifications.
| Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.