Microchip AT25DF021-SH-B technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Package Quantity | 95 |
| Packaging | Bulk |
| Series | AT25DF |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25DF021-SH-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
