FILTER UNIT, 80MM - More Details
Microchip AT25DF021-SSHF-B technical specifications.
| Access Time | 6ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Frequency | 50MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.