The AT25DF041A-MHF-T is a 256B FLASH memory device with SPI 3-WIRE interface, operating over a supply voltage range of 2.3V to 3.6V. It is designed to function within an operating temperature range of -40°C to 85°C. The device is packaged in tape and reel format and is compliant with RoHS regulations.
Microchip AT25DF041A-MHF-T technical specifications.
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256B |
| Memory Type | FLASH, , DataFLASH |
| Min Supply Voltage | 2.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.