The AT25DF041A-SHF-T is an 8-bit SPI serial flash memory from Microchip, featuring a NOR flash memory type with 256B of storage. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.3V and 3.6V. The device is packaged in a SOIC package and is available on tape and reel.
Microchip AT25DF041A-SHF-T technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Memory Size | 256B |
| Memory Type | NOR, , FLASH, DataFLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.