IC Flash 8MBIT 66MHZ 8UDFN
Checking distributor stock and pricing after the page loads.
Microchip AT25DF081-MHN-Y technical specifications.
| Interface | SPI, Serial |
| Max Supply Voltage | 1.95V |
| Memory Size | 8Mb |
| Min Supply Voltage | 1.65V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |