
The AT25DF081-SSHN-B is an 8Mb SPI serial FLASH memory with a density of 256B and a frequency of 66MHz. It is available in a SOIC package and is designed for surface mount applications. The memory operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 1.95V. The device is RoHS compliant and is packaged in a rail/Tube format with 100 units per package.
Sign in to ask questions about the Microchip AT25DF081-SSHN-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT25DF081-SSHN-B technical specifications.
| Access Time-Max | 7ns |
| Package/Case | SOIC |
| Density | 256B |
| Frequency | 66MHz |
| Height | 1.5mm |
| Interface | SPI, Serial |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25DF081-SSHN-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
