The AT25DF081A-SSH-B is a 256B FLASH memory device with SPI and serial interfaces. It is packaged in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and can withstand supply voltages between 2.7V and 3.6V. The AT25DF081A-SSH-B is RoHS compliant and is available in quantities of 100, packaged in rail or tube packaging.
Sign in to ask questions about the Microchip AT25DF081A-SSH-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT25DF081A-SSH-B technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Interface | SPI, Serial |
| Length | 5.05mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25DF081A-SSH-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
