
AT25DF161-SSH-B, Serial-SPI Flash Memory 16Mbit, 5ns, 2.7 3.6 V, 8-Pin, SOIC
Microchip AT25DF161SSHB technical specifications.
| Access Time-Max | 5ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 16Mb |
| Frequency | 100MHz |
| Height | 1.5mm |
| Interface | SPI, Serial |
| Length | 5.05mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Width | 3.99mm |
| RoHS | Compliant |
No datasheet is available for this part.