Microchip AT25DF321A-SH-B technical specifications.
| Package/Case | SOIC |
| Frequency | 100MHz |
| Height | 1.7mm |
| Interface | SPI, Serial |
| Length | 7.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256B |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5.13mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25DF321A-SH-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.