Flash Serial-SPI 1.8V 16Mbit 5ns 8-Pin UDFN EP Tray
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 8b |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 16Mb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |