
The AT25DQ161-SH-T is a 16Mb SPI FLASH memory from Microchip, operating at a maximum frequency of 100MHz. It is designed for surface mount applications and is available in a tape and reel package. The memory is non-volatile and has a maximum operating temperature of 85°C. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Microchip AT25DQ161-SH-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT25DQ161-SH-T technical specifications.
| Package/Case | SOIC |
| Frequency | 100MHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT25DQ161-SH-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
