Microchip AT25DQ161-SSH-T technical specifications.
| Package/Case | SOIC |
| Frequency | 100MHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT25DQ161-SSH-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.