
Flash Mem Serial-SPI 3.3V 2M-Bit 256K x 8 9ns 8-Pin SOIC
Microchip AT25F2048N-10SU-2.7 technical specifications.
| Access Time | 33us |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Frequency | 33MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25F2048N-10SU-2.7 to view detailed technical specifications.
No datasheet is available for this part.
