
The AT25F2048N-10SU-2.7-T is a 2Mb SPI serial flash memory with a maximum access time of 9ns. It operates over a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 3.3V. The device is packaged in a surface-mount SOIC package and is available on tape and reel. It features a synchronous interface and supports 18-bit address bus width.
Microchip AT25F2048N-10SU-2.7-T technical specifications.
| Access Time | 9ns |
| Access Time-Max | 9ns |
| Address Bus Width | 18b |
| Package/Case | SOIC |
| Density | 2Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 17mA |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Supply Current | 17mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25F2048N-10SU-2.7-T to view detailed technical specifications.
No datasheet is available for this part.