This 4Mb NOR flash memory is designed for SPI interface applications with a maximum frequency of 50MHz. It operates within a temperature range of -40°C to 85°C and can be supplied with a voltage between 2.7V and 3.6V. The memory is RoHS compliant and available in tape and reel packaging with 3000 pieces per reel.
Microchip AT25FS040Y7-YH27-T technical specifications.
| Data Bus Width | 8b |
| Frequency | 50MHz |
| Interface | SPI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.