The AT25HP512-10PU-1.8 is a 512Kb SPI serial flash memory device from Microchip. It operates over a wide voltage range of 1.8V to 5.5V and features an access time of 200ns. The device is packaged in a PDIP and is designed for through-hole mounting. It is compliant with RoHS regulations and has an operating temperature range of -40°C to 85°C.
Microchip AT25HP512-10PU-1.8 technical specifications.
| Access Time | 200ns |
| Package/Case | PDIP |
| Density | 512Kb |
| Frequency | 2MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Nominal Supply Current | 10mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.