
The AT25HP512-10PU-2.7 is a 512Kb SPI serial flash memory device with a 64KX8 organization. It operates at a maximum frequency of 5MHz and has a maximum supply voltage of 5.5V. The device is available in a PDIP package and is designed for through-hole mounting. The AT25HP512-10PU-2.7 is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It draws a maximum supply current of 10mA.
Microchip AT25HP512-10PU-2.7 technical specifications.
| Access Time-Max | 80ns |
| Package/Case | PDIP |
| Density | 512Kb |
| Frequency | 5MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Organization | 64KX8 |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Write Protection | YES |
| RoHS | Compliant |
No datasheet is available for this part.
