IC FLASH 8MBIT 70MHZ 8SOIC
Microchip AT26DF081A-MU technical specifications.
| Package/Case | SOIC |
| Frequency | 70MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | FLASH, , DataFLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.
