
The AT26DF081A-SSU is an 8Mb SPI FLASH memory device with a maximum operating temperature of 85°C and a maximum supply voltage of 3.6V. It is packaged in a SOIC package and is lead free. The device operates over a temperature range of -40°C to 85°C and has a minimum supply voltage of 2.7V. It is compliant with RoHS regulations and is suitable for surface mount applications.
Microchip AT26DF081A-SSU technical specifications.
| Package/Case | SOIC |
| Frequency | 70MHz |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | FLASH, , DataFLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.