The AT26DF081A-SU-T is an 8Mb SPI serial memory with a 20-bit address bus and an access time of 6ns. It operates over a temperature range of -40°C to 85°C and is powered by a nominal 3.3V supply voltage. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. It is available in tape and reel packaging and has a synchronous interface.
Microchip AT26DF081A-SU-T technical specifications.
| Access Time | 6ns |
| Access Time-Max | 6ns |
| Address Bus Width | 20b |
| Density | 8Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 16mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Supply Current | 16mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.