The AT26F004-SU is a 4Mb NOR FLASH memory device with a maximum access time of 18ns and a maximum operating frequency of 33MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 3.6V. The device is packaged in a SOIC case and is mounted using surface mount techniques. It is compliant with RoHS regulations and is available in rail/Tube packaging.
Microchip AT26F004-SU technical specifications.
| Access Time-Max | 18ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 4Mb |
| Frequency | 33MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | NOR, FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Sync/Async | Synchronous |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT26F004-SU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
