
EPROM OTP 256K-bit 32K x 8 70ns 32-Pin PLCC
Microchip AT27BV256-70JUSL383 technical specifications.
| Access Time-Max | 70ns |
| Package/Case | PLCC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Organization | 32KX8 |
| Supply Current | 20mA |
| RoHS | Compliant |
No datasheet is available for this part.
