
The AT27BV256-70TU is a 256Kb EPROM from Microchip, featuring a 70ns access time and a maximum operating frequency of 70GHz. It is available in a TSOP package, suitable for surface mount applications. The device operates within a temperature range of 0°C to 85°C and is compliant with lead-free and RoHS regulations.
Microchip AT27BV256-70TU technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 234 |
| Packaging | Tray |
| Programming Voltage | 13V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT27BV256-70TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.