
This 1Mb parallel SRAM features a 128KX8 organization and a maximum access time of 45ns. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is available in a surface mount PLCC package and is packaged on a tape and reel. The maximum supply current is 25mA.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 45ns |
| Package/Case | PLCC |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Packaging | Tape and Reel |
| Supply Current | 25mA |
| RoHS | Compliant |